Part Details for WF06R6800DTLQ by Walsin Technology Corporation
Overview of WF06R6800DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R6800DTLQ
WF06R6800DTLQ CAD Models
WF06R6800DTLQ Part Data Attributes
|
WF06R6800DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R6800DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06R6800DTLQ
This table gives cross-reference parts and alternative options found for WF06R6800DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R6800DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R6800DALQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R6800DTLQ vs SF06R6800DALQ |
SF06R6800DTL | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R6800DTLQ vs SF06R6800DTL |
RTX036800DDP3 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R6800DTLQ vs RTX036800DDP3 |
RT0603DRD13680RL | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R6800DTLQ vs RT0603DRD13680RL |
RN731JLTD6800D25 | Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R6800DTLQ vs RN731JLTD6800D25 |
RNCH0603DKE680R | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06R6800DTLQ vs RNCH0603DKE680R |
ARG03DTC6800 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06R6800DTLQ vs ARG03DTC6800 |
RTW10D0603D6800-RG70 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06R6800DTLQ vs RTW10D0603D6800-RG70 |
RN73H1JTTD6800D25 | Fixed Resistor, Metal Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R6800DTLQ vs RN73H1JTTD6800D25 |
RP73F1J680RDTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 680ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06R6800DTLQ vs RP73F1J680RDTD |