Part Details for WF06R9101BTLQ by Walsin Technology Corporation
Overview of WF06R9101BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R9101BTLQ
WF06R9101BTLQ CAD Models
WF06R9101BTLQ Part Data Attributes
|
WF06R9101BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R9101BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R9101BTLQ
This table gives cross-reference parts and alternative options found for WF06R9101BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R9101BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX039101BDTP | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R9101BTLQ vs RTX039101BDTP |
CRT0603-BY-9101ELF | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | WF06R9101BTLQ vs CRT0603-BY-9101ELF |
AS0603E9101A-T5 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | WF06R9101BTLQ vs AS0603E9101A-T5 |
SF06R9101BTL | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R9101BTLQ vs SF06R9101BTL |
SF06R9101ATLA | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R9101BTLQ vs SF06R9101ATLA |
RP73F1J9K1BTDG | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R9101BTLQ vs RP73F1J9K1BTDG |
RNCH0603BTE9K10 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06R9101BTLQ vs RNCH0603BTE9K10 |
RN73H1JGTD9101A25 | Fixed Resistor, Metal Film, 0.1W, 9100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R9101BTLQ vs RN73H1JGTD9101A25 |
RN73H1JGTD9101B25 | Fixed Resistor, Metal Film, 0.1W, 9100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R9101BTLQ vs RN73H1JGTD9101B25 |
CRT0603-AY-9101ELF | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06R9101BTLQ vs CRT0603-AY-9101ELF |