Part Details for WF06R9102CALQ by Walsin Technology Corporation
Overview of WF06R9102CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R9102CALQ
WF06R9102CALQ CAD Models
WF06R9102CALQ Part Data Attributes:
|
WF06R9102CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R9102CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for WF06R9102CALQ
This table gives cross-reference parts and alternative options found for WF06R9102CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R9102CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX039102CDP4 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R9102CALQ vs RTX039102CDP4 |
SF06R9102CALQ | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R9102CALQ vs SF06R9102CALQ |
RTW10D0603C9102-RG70 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06R9102CALQ vs RTW10D0603C9102-RG70 |
239060459103L | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R9102CALQ vs 239060459103L |
RTX039102CDP3 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R9102CALQ vs RTX039102CDP3 |
RNCH0603CTE91K0 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06R9102CALQ vs RNCH0603CTE91K0 |
CRT0603-CY-9102ELF | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06R9102CALQ vs CRT0603-CY-9102ELF |
SF06R9102CTL | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R9102CALQ vs SF06R9102CTL |
RN73H1JTTD9102C25 | Fixed Resistor, Metal Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R9102CALQ vs RN73H1JTTD9102C25 |
SF06R9102CTLA | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R9102CALQ vs SF06R9102CTLA |