Part Details for WF06T12R7FVLQ by Walsin Technology Corporation
Overview of WF06T12R7FVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T12R7FVLQ
WF06T12R7FVLQ CAD Models
WF06T12R7FVLQ Part Data Attributes
|
WF06T12R7FVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T12R7FVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T12R7FVLQ
This table gives cross-reference parts and alternative options found for WF06T12R7FVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T12R7FVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06F12R7CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T12R7FVLQ vs RN06F12R7CT1-50 |
TC0350F127JTCE | Fixed Resistor, Thin Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T12R7FVLQ vs TC0350F127JTCE |
SF06T12R7FALQ | Fixed Resistor, Thin Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T12R7FVLQ vs SF06T12R7FALQ |
RN06F12R7CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T12R7FVLQ vs RN06F12R7CT5-50 |
TC0350F127JE4E | Fixed Resistor, Thin Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T12R7FVLQ vs TC0350F127JE4E |
RT0603F12R750PPM | Fixed Resistor, Thin Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | WF06T12R7FVLQ vs RT0603F12R750PPM |
RN73G1J12R7F | Fixed Resistor, Thin Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T12R7FVLQ vs RN73G1J12R7F |
CAR060312.7OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | WF06T12R7FVLQ vs CAR060312.7OHMS1%50PPM |