Part Details for WF06T1322BVLQ by Walsin Technology Corporation
Overview of WF06T1322BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1322BVLQ
WF06T1322BVLQ CAD Models
WF06T1322BVLQ Part Data Attributes
|
WF06T1322BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1322BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1322BVLQ
This table gives cross-reference parts and alternative options found for WF06T1322BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1322BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B1322CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T1322BVLQ vs RN06B1322CT1-50 |
NTRA06B1322DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T1322BVLQ vs NTRA06B1322DTR1KQYF |
AR03ATRC2Y1322 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1322BVLQ vs AR03ATRC2Y1322 |
AR060313K2+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T1322BVLQ vs AR060313K2+-0.05%TCR50 |
PCF-W0603LF-02-1322-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06T1322BVLQ vs PCF-W0603LF-02-1322-B-P-LT |
AR03ATRC2Y1322N | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1322BVLQ vs AR03ATRC2Y1322N |
NTR06A1322DTR1KF | Fixed Resistor, Thin Film, 0.063W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T1322BVLQ vs NTR06A1322DTR1KF |
AR03APC2Y1322 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1322BVLQ vs AR03APC2Y1322 |
AR03BPC2X1322 | Fixed Resistor, Thin Film, 0.1W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1322BVLQ vs AR03BPC2X1322 |
AR03APC2Y1322N | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1322BVLQ vs AR03APC2Y1322N |