Part Details for WF06T24R9FTLQ by Walsin Technology Corporation
Overview of WF06T24R9FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T24R9FTLQ
WF06T24R9FTLQ CAD Models
WF06T24R9FTLQ Part Data Attributes
|
WF06T24R9FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T24R9FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T24R9FTLQ
This table gives cross-reference parts and alternative options found for WF06T24R9FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T24R9FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FBD24R9 | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06T24R9FTLQ vs AR03FBD24R9 |
RN06F24R9CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T24R9FTLQ vs RN06F24R9CT1-50 |
NTRA06F24R9DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T24R9FTLQ vs NTRA06F24R9DTR1KQYF |
NTR06F24R9DTR1KF | Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T24R9FTLQ vs NTR06F24R9DTR1KF |
SF06T24R9FALQ | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T24R9FTLQ vs SF06T24R9FALQ |
AS73G1JB24R9F | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T24R9FTLQ vs AS73G1JB24R9F |
SF06T24R9FTLQ | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T24R9FTLQ vs SF06T24R9FTLQ |
TC0350F249JTCE | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T24R9FTLQ vs TC0350F249JTCE |
NTRA06F24R9DTRQYF | Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T24R9FTLQ vs NTRA06F24R9DTRQYF |
AR060324R9+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T24R9FTLQ vs AR060324R9+-1%TCR50 |