Part Details for WF06T3361BTLQ by Walsin Technology Corporation
Overview of WF06T3361BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T3361BTLQ
WF06T3361BTLQ CAD Models
WF06T3361BTLQ Part Data Attributes:
|
WF06T3361BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T3361BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T3361BTLQ
This table gives cross-reference parts and alternative options found for WF06T3361BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T3361BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B3361CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T3361BTLQ vs RN06B3361CT1-50 |
PCF-W0603LF-02-3361-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | WF06T3361BTLQ vs PCF-W0603LF-02-3361-A-P-LT |
AR03BPC2Y3361N | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T3361BTLQ vs AR03BPC2Y3361N |
RN73G1JB3361B | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T3361BTLQ vs RN73G1JB3361B |
AR03BTRC2X3361 | Fixed Resistor, Thin Film, 0.1W, 3360ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T3361BTLQ vs AR03BTRC2X3361 |
AR06033K36+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T3361BTLQ vs AR06033K36+-0.1%TCR50 |
RNCS0603BTC3K36 | Fixed Resistor, Thin Film, 0.063W, 3360ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T3361BTLQ vs RNCS0603BTC3K36 |
WF06T3361ATLQ | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T3361BTLQ vs WF06T3361ATLQ |
WF06T3361AVLQ | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T3361BTLQ vs WF06T3361AVLQ |
AR03BTRC2Y3361N | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T3361BTLQ vs AR03BTRC2Y3361N |