Part Details for WF06T81R6CVLQ by Walsin Technology Corporation
Overview of WF06T81R6CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T81R6CVLQ
WF06T81R6CVLQ CAD Models
WF06T81R6CVLQ Part Data Attributes
|
WF06T81R6CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T81R6CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 81.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06T81R6CVLQ
This table gives cross-reference parts and alternative options found for WF06T81R6CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T81R6CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC2X81R6 | Fixed Resistor, Thin Film, 0.1W, 81.6ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T81R6CVLQ vs AR03CPC2X81R6 |
AR03CPC2Y81R6N | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T81R6CVLQ vs AR03CPC2Y81R6N |
AR060381R6+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T81R6CVLQ vs AR060381R6+-0.25%TCR50 |
AR03CTRC2Y81R6 | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T81R6CVLQ vs AR03CTRC2Y81R6 |
RN73G1JB81R6C | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T81R6CVLQ vs RN73G1JB81R6C |
AR03CPC2Y81R6 | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T81R6CVLQ vs AR03CPC2Y81R6 |
RNCS0603CKC81R6 | Fixed Resistor, Thin Film, 0.063W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T81R6CVLQ vs RNCS0603CKC81R6 |
AR03CTRC2X81R6N | Fixed Resistor, Thin Film, 0.1W, 81.6ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T81R6CVLQ vs AR03CTRC2X81R6N |
RNCS0603CTC81R6 | Fixed Resistor, Thin Film, 0.063W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T81R6CVLQ vs RNCS0603CTC81R6 |
WF06T81R6CTLQ | Fixed Resistor, Thin Film, 0.0625W, 81.6ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T81R6CVLQ vs WF06T81R6CTLQ |