Part Details for WF06U1200BTL by Walsin Technology Corporation
Overview of WF06U1200BTL by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06U1200BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8140
|
Newark | Surface Mount Chip Resistor, Wf06U Series, 120 Ohm, 62.5 Mw, 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06U1200BTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5099 |
|
$0.0530 / $0.1490 | Buy Now |
DISTI #
58Y6962
|
Newark | Surface Mount Chip Resistor, Wf06U Series, 120 Ohm, 62.5 Mw, 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06U1200BTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0310 | Buy Now |
DISTI #
2502939RL
|
element14 Asia-Pacific | RES, 120R, 0.1%, 50V, 0603, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel | 5000 |
|
$0.0510 / $0.0599 | Buy Now |
DISTI #
2502939
|
element14 Asia-Pacific | RES, 120R, 0.1%, 50V, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5000 |
|
$0.0510 / $0.1183 | Buy Now |
DISTI #
2498292
|
element14 Asia-Pacific | RES, 120R, 0.1%, 50V, 0603, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0251 / $0.0495 | Buy Now |
DISTI #
2502939RL
|
Farnell | RES, 120R, 0.1%, 50V, 0603, THIN FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 5099 |
|
$0.0416 / $0.0454 | Buy Now |
DISTI #
2502939
|
Farnell | RES, 120R, 0.1%, 50V, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 5099 |
|
$0.0416 / $0.0625 | Buy Now |
DISTI #
2498292
|
Farnell | RES, 120R, 0.1%, 50V, 0603, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0296 / $0.0408 | Buy Now |
Part Details for WF06U1200BTL
WF06U1200BTL CAD Models
WF06U1200BTL Part Data Attributes:
|
WF06U1200BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1200BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1200BTL
This table gives cross-reference parts and alternative options found for WF06U1200BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1200BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC3Y1200 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1200BTL vs AR03ATRC3Y1200 |
AR0603120R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U1200BTL vs AR0603120R+-0.05%TCR25 |
WF06U1200AVLQ | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1200BTL vs WF06U1200AVLQ |
AR03BTRC3Y1200N | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1200BTL vs AR03BTRC3Y1200N |
AR03APC3Y1200 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1200BTL vs AR03APC3Y1200 |
AR03BPC3Y1200 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1200BTL vs AR03BPC3Y1200 |
WF06U1200ATLQ | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1200BTL vs WF06U1200ATLQ |
CPF0603A120RE1 | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U1200BTL vs CPF0603A120RE1 |
WF06U1200AALQ | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1200BTL vs WF06U1200AALQ |
RN06B1200CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U1200BTL vs RN06B1200CT1-25 |