Part Details for WF06U30R0AALQ by Walsin Technology Corporation
Overview of WF06U30R0AALQ by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U30R0AALQ
WF06U30R0AALQ CAD Models
WF06U30R0AALQ Part Data Attributes
|
WF06U30R0AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U30R0AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U30R0AALQ
This table gives cross-reference parts and alternative options found for WF06U30R0AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U30R0AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U30R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U30R0AALQ vs SF06U30R0AALQ |
WF06U30R0BVLQ | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U30R0AALQ vs WF06U30R0BVLQ |
CPF0603A30RE | Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U30R0AALQ vs CPF0603A30RE |
RN73F1J30R0B | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U30R0AALQ vs RN73F1J30R0B |
SF06U30R0BTLQ | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U30R0AALQ vs SF06U30R0BTLQ |
WF06U30R0AVLQ | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U30R0AALQ vs WF06U30R0AVLQ |
CPF0603A30RE1 | Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U30R0AALQ vs CPF0603A30RE1 |
RN73F1J30R0A | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U30R0AALQ vs RN73F1J30R0A |