Part Details for WF06U32R8ATLQ by Walsin Technology Corporation
Overview of WF06U32R8ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U32R8ATLQ
WF06U32R8ATLQ CAD Models
WF06U32R8ATLQ Part Data Attributes
|
WF06U32R8ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U32R8ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U32R8ATLQ
This table gives cross-reference parts and alternative options found for WF06U32R8ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U32R8ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC3Y32R8N | Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U32R8ATLQ vs AR03BTRC3Y32R8N |
AR03BPC3X32R8 | Fixed Resistor, Thin Film, 0.1W, 32.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U32R8ATLQ vs AR03BPC3X32R8 |
AR03APC3Y32R8 | Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U32R8ATLQ vs AR03APC3Y32R8 |
AR03ATRC3Y32R8 | Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U32R8ATLQ vs AR03ATRC3Y32R8 |
RN06A32R8CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U32R8ATLQ vs RN06A32R8CT1-25 |
AR060332R8+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U32R8ATLQ vs AR060332R8+-0.1%TCR25 |
AR03BPC3X32R8N | Fixed Resistor, Thin Film, 0.1W, 32.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U32R8ATLQ vs AR03BPC3X32R8N |
RN73F1J32R8A | Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U32R8ATLQ vs RN73F1J32R8A |
PCF-W0603LF-03-32R8-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06U32R8ATLQ vs PCF-W0603LF-03-32R8-A-P-LT |
SF06U32R8ATLQ | Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U32R8ATLQ vs SF06U32R8ATLQ |