Part Details for WF06U33R0BALQ by Walsin Technology Corporation
Overview of WF06U33R0BALQ by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U33R0BALQ
WF06U33R0BALQ CAD Models
WF06U33R0BALQ Part Data Attributes
|
WF06U33R0BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U33R0BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U33R0BALQ
This table gives cross-reference parts and alternative options found for WF06U33R0BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U33R0BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U33R0BTLQ | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U33R0BALQ vs SF06U33R0BTLQ |
RN06B33R0CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | WF06U33R0BALQ vs RN06B33R0CT5-25 |
SF06U33R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U33R0BALQ vs SF06U33R0AALQ |
WF06U33R0BVLQ | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U33R0BALQ vs WF06U33R0BVLQ |
WF06U33R0ATLQ | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U33R0BALQ vs WF06U33R0ATLQ |
SF06U33R0BALQ | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U33R0BALQ vs SF06U33R0BALQ |
SF06U33R0ATLQ | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U33R0BALQ vs SF06U33R0ATLQ |
CPF0603A33RE1 | Fixed Resistor, Thin Film, 0.063W, 33ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U33R0BALQ vs CPF0603A33RE1 |
RN73F1J33R0A | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U33R0BALQ vs RN73F1J33R0A |
CPF0603A33RE | Fixed Resistor, Thin Film, 0.063W, 33ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U33R0BALQ vs CPF0603A33RE |