Part Details for WF06U42K2BTL by Walsin Technology Corporation
Overview of WF06U42K2BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U42K2BTL
WF06U42K2BTL CAD Models
WF06U42K2BTL Part Data Attributes
|
WF06U42K2BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U42K2BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U42K2BTL
This table gives cross-reference parts and alternative options found for WF06U42K2BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U42K2BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B4222BE | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 42200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | WF06U42K2BTL vs TC0325B4222BE |
WF06U42K2BBL | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF06U42K2BTL vs WF06U42K2BBL |
RN73E1JT4222B | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 42200ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | WF06U42K2BTL vs RN73E1JT4222B |
WF06U42K2BB | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U42K2BTL vs WF06U42K2BB |