Part Details for WF06U4300BALQ by Walsin Technology Corporation
Overview of WF06U4300BALQ by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U4300BALQ
WF06U4300BALQ CAD Models
WF06U4300BALQ Part Data Attributes
|
WF06U4300BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U4300BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U4300BALQ
This table gives cross-reference parts and alternative options found for WF06U4300BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U4300BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U4300BALQ | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4300BALQ vs SF06U4300BALQ |
CPF0603A430RE | Fixed Resistor, Thin Film, 0.063W, 430ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U4300BALQ vs CPF0603A430RE |
RN73F1JTD4300A | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U4300BALQ vs RN73F1JTD4300A |
TFCR0603-16W-E-4300BT | Fixed Resistor, Thin Film, 0.063W, 430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U4300BALQ vs TFCR0603-16W-E-4300BT |
WF06U4300AALQ | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4300BALQ vs WF06U4300AALQ |
RN73F1J4300A | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U4300BALQ vs RN73F1J4300A |
SF06U4300ATLQ | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4300BALQ vs SF06U4300ATLQ |
WF06U4300AVLQ | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4300BALQ vs WF06U4300AVLQ |