Part Details for WF06U4530CTLQ by Walsin Technology Corporation
Overview of WF06U4530CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U4530CTLQ
WF06U4530CTLQ CAD Models
WF06U4530CTLQ Part Data Attributes:
|
WF06U4530CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U4530CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06U4530CTLQ
This table gives cross-reference parts and alternative options found for WF06U4530CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U4530CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603453R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U4530CTLQ vs AR0603453R+-0.25%TCR25 |
TC0325C4530T5E | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U4530CTLQ vs TC0325C4530T5E |
TC0325C4530TCE | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U4530CTLQ vs TC0325C4530TCE |
TC0325C4530E5E | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U4530CTLQ vs TC0325C4530E5E |
AR03CPC3X4530 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4530CTLQ vs AR03CPC3X4530 |
RN06C4530CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U4530CTLQ vs RN06C4530CT5-25 |
RN06C4530CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U4530CTLQ vs RN06C4530CT1-25 |
AR03CTRC3Y4530N | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4530CTLQ vs AR03CTRC3Y4530N |
TC0325C4530T4E | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U4530CTLQ vs TC0325C4530T4E |
RN73F1JB4530C | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U4530CTLQ vs RN73F1JB4530C |