Part Details for WF06U4700AALQ by Walsin Technology Corporation
Overview of WF06U4700AALQ by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U4700AALQ
WF06U4700AALQ CAD Models
WF06U4700AALQ Part Data Attributes
|
WF06U4700AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U4700AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U4700AALQ
This table gives cross-reference parts and alternative options found for WF06U4700AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U4700AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603470OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U4700AALQ vs CAR0603470OHMS0.1%25PPM |
AR03BTRC3X4700 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4700AALQ vs AR03BTRC3X4700 |
WF06U4700BVLQ | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4700AALQ vs WF06U4700BVLQ |
WF06U4700BALQ | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4700AALQ vs WF06U4700BALQ |
AR03APC3Y4700 | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4700AALQ vs AR03APC3Y4700 |
AR03BPC3X4700 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4700AALQ vs AR03BPC3X4700 |
CAR0603470OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U4700AALQ vs CAR0603470OHMS0.05%25PPM |
AR0603470R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U4700AALQ vs AR0603470R+-0.05%TCR25 |
RN06B4700CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U4700AALQ vs RN06B4700CT1-25 |
RN73F1JB4700B | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U4700AALQ vs RN73F1JB4700B |