Part Details for WF06U5422DTLQ by Walsin Technology Corporation
Overview of WF06U5422DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U5422DTLQ
WF06U5422DTLQ CAD Models
WF06U5422DTLQ Part Data Attributes
|
WF06U5422DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U5422DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06U5422DTLQ
This table gives cross-reference parts and alternative options found for WF06U5422DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U5422DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DPC3Y5422 | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U5422DTLQ vs AR03DPC3Y5422 |
AR060354K2+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U5422DTLQ vs AR060354K2+-0.5%TCR25 |
SF06U5422DALQ | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5422DTLQ vs SF06U5422DALQ |
AR03DTRC3Y5422 | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U5422DTLQ vs AR03DTRC3Y5422 |
AR03DTRC3X5422N | Fixed Resistor, Thin Film, 0.1W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U5422DTLQ vs AR03DTRC3X5422N |
RV060325PPM54K20.5%BR1016 | Fixed Resistor, Thin Film, 0.125W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | WF06U5422DTLQ vs RV060325PPM54K20.5%BR1016 |
AR03DTRC3X5422 | Fixed Resistor, Thin Film, 0.1W, 54200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U5422DTLQ vs AR03DTRC3X5422 |
SF06U5422DTLQ | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5422DTLQ vs SF06U5422DTLQ |
WF06U5422DVLQ | Fixed Resistor, Thin Film, 0.0625W, 54200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5422DTLQ vs WF06U5422DVLQ |
RV0603E5422DG | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 54200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | WF06U5422DTLQ vs RV0603E5422DG |