Part Details for WF06U6202BTLQ by Walsin Technology Corporation
Overview of WF06U6202BTLQ by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06U6202BTLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3063
|
Newark | Res, 62K, 0.1%, 0.0625W, Thin Film Rohs Compliant: Yes |Walsin WF06U6202BTLQ Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4660 |
|
$0.0630 / $0.1670 | Buy Now |
DISTI #
3994626
|
element14 Asia-Pacific | RES, 62K, 0.1%, 0.0625W, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4660 |
|
$0.0252 / $0.0763 | Buy Now |
DISTI #
3994626RL
|
element14 Asia-Pacific | RES, 62K, 0.1%, 0.0625W, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel | 4660 |
|
$0.0252 / $0.0393 | Buy Now |
DISTI #
3994626RL
|
Farnell | RES, 62K, 0.1%, 0.0625W, THIN FILM RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 4660 |
|
$0.0439 / $0.0514 | Buy Now |
DISTI #
3994626
|
Farnell | RES, 62K, 0.1%, 0.0625W, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 4660 |
|
$0.0439 / $0.0678 | Buy Now |
Part Details for WF06U6202BTLQ
WF06U6202BTLQ CAD Models
WF06U6202BTLQ Part Data Attributes:
|
WF06U6202BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U6202BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U6202BTLQ
This table gives cross-reference parts and alternative options found for WF06U6202BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U6202BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U6202AALQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6202BTLQ vs WF06U6202AALQ |
RN73F1JTD6202B | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U6202BTLQ vs RN73F1JTD6202B |
WF06U6202BALQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6202BTLQ vs WF06U6202BALQ |
WF06U6202BVLQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6202BTLQ vs WF06U6202BVLQ |
TFCR0603-16W-E-6202BT | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U6202BTLQ vs TFCR0603-16W-E-6202BT |
SF06U6202AALQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6202BTLQ vs SF06U6202AALQ |
CPF0603A62KE1 | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U6202BTLQ vs CPF0603A62KE1 |