Part Details for WF06U6572DALQ by Walsin Technology Corporation
Overview of WF06U6572DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U6572DALQ
WF06U6572DALQ CAD Models
WF06U6572DALQ Part Data Attributes
|
WF06U6572DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U6572DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 65700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 65700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06U6572DALQ
This table gives cross-reference parts and alternative options found for WF06U6572DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U6572DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DPC3X6572 | Fixed Resistor, Thin Film, 0.1W, 65700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U6572DALQ vs AR03DPC3X6572 |
AR03DPC3Y6572 | Fixed Resistor, Thin Film, 0.0625W, 65700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U6572DALQ vs AR03DPC3Y6572 |
WF06U6572DVLQ | Fixed Resistor, Thin Film, 0.0625W, 65700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6572DALQ vs WF06U6572DVLQ |
WF06U6572DTLQ | Fixed Resistor, Thin Film, 0.0625W, 65700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6572DALQ vs WF06U6572DTLQ |
AS73F1JT6572D | Fixed Resistor, Thin Film, 0.0625W, 65700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U6572DALQ vs AS73F1JT6572D |
CAR060365.7KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 65700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U6572DALQ vs CAR060365.7KOHMS0.5%25PPM |
AR03DTRC3Y6572N | Fixed Resistor, Thin Film, 0.0625W, 65700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U6572DALQ vs AR03DTRC3Y6572N |
RN06D6572CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 65700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U6572DALQ vs RN06D6572CT1-25 |
SF06U6572DALQ | Fixed Resistor, Thin Film, 0.0625W, 65700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6572DALQ vs SF06U6572DALQ |