Part Details for WF06U665RBBL by Walsin Technology Corporation
Overview of WF06U665RBBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U665RBBL
WF06U665RBBL CAD Models
WF06U665RBBL Part Data Attributes
|
WF06U665RBBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U665RBBL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | |
JESD-609 Code | e3 | |
Manufacturer Series | WF06U | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U665RBBL
This table gives cross-reference parts and alternative options found for WF06U665RBBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U665RBBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B6650T5E | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 665ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | WF06U665RBBL vs TC0325B6650T5E |
TC0325B6650BE | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 665ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | WF06U665RBBL vs TC0325B6650BE |
WF06U665RBB | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U665RBBL vs WF06U665RBB |
RN73E1JT6650B | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 665ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | WF06U665RBBL vs RN73E1JT6650B |
WF06U665RBT | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U665RBBL vs WF06U665RBT |