Part Details for WF06U6813BTLQ by Walsin Technology Corporation
Overview of WF06U6813BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U6813BTLQ
WF06U6813BTLQ CAD Models
WF06U6813BTLQ Part Data Attributes
|
WF06U6813BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U6813BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U6813BTLQ
This table gives cross-reference parts and alternative options found for WF06U6813BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U6813BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC3Y6813N | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U6813BTLQ vs AR03BTRC3Y6813N |
WF06U6813ATLQ | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6813BTLQ vs WF06U6813ATLQ |
RN73F1JB6813B | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U6813BTLQ vs RN73F1JB6813B |
RT0603A681325PPM | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | WF06U6813BTLQ vs RT0603A681325PPM |
RN06B6813CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U6813BTLQ vs RN06B6813CT1-25 |
TC0325B6813T4E | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U6813BTLQ vs TC0325B6813T4E |
AR03BPC3Y6813 | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U6813BTLQ vs AR03BPC3Y6813 |
TC0325B6813E5E | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U6813BTLQ vs TC0325B6813E5E |
TC0325B6813TCE | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U6813BTLQ vs TC0325B6813TCE |
RN06B6813CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U6813BTLQ vs RN06B6813CT5-25 |