Part Details for WF06U7871AVLQ by Walsin Technology Corporation
Overview of WF06U7871AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U7871AVLQ
WF06U7871AVLQ CAD Models
WF06U7871AVLQ Part Data Attributes:
|
WF06U7871AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U7871AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U7871AVLQ
This table gives cross-reference parts and alternative options found for WF06U7871AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U7871AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A7871T4E | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U7871AVLQ vs TC0325A7871T4E |
AR03BTRC3X7871N | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U7871AVLQ vs AR03BTRC3X7871N |
RT0603A787125PPM | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | WF06U7871AVLQ vs RT0603A787125PPM |
TC0325B7871E4E | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U7871AVLQ vs TC0325B7871E4E |
AR03APC3Y7871N | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U7871AVLQ vs AR03APC3Y7871N |
RN06B7871CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U7871AVLQ vs RN06B7871CT1-25 |
WF06U7871BALQ | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U7871AVLQ vs WF06U7871BALQ |
RN73F1JTD7871A | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U7871AVLQ vs RN73F1JTD7871A |
RV060325PPM7K870.1%GTR | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | WF06U7871AVLQ vs RV060325PPM7K870.1%GTR |
TC0325A7871E4E | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U7871AVLQ vs TC0325A7871E4E |