Part Details for WF06U91R0ATLQ by Walsin Technology Corporation
Overview of WF06U91R0ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U91R0ATLQ
WF06U91R0ATLQ CAD Models
WF06U91R0ATLQ Part Data Attributes:
|
WF06U91R0ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U91R0ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U91R0ATLQ
This table gives cross-reference parts and alternative options found for WF06U91R0ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U91R0ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U91R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U91R0ATLQ vs SF06U91R0AALQ |
RN73F1J91R0B | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U91R0ATLQ vs RN73F1J91R0B |
SF06U91R0BALQ | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U91R0ATLQ vs SF06U91R0BALQ |
RN73F1J91R0A | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U91R0ATLQ vs RN73F1J91R0A |
CPF0603A91RE1 | Fixed Resistor, Thin Film, 0.063W, 91ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U91R0ATLQ vs CPF0603A91RE1 |
CPF0603A91RE | Fixed Resistor, Thin Film, 0.063W, 91ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U91R0ATLQ vs CPF0603A91RE |
WF06U91R0AVLQ | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U91R0ATLQ vs WF06U91R0AVLQ |
TFCR0603-16W-E-91R0BT | Fixed Resistor, Thin Film, 0.063W, 91ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U91R0ATLQ vs TFCR0603-16W-E-91R0BT |
WF06U91R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U91R0ATLQ vs WF06U91R0AALQ |
WF06U91R0BTLQ | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U91R0ATLQ vs WF06U91R0BTLQ |