Part Details for WF06W2001AALQ by Walsin Technology Corporation
Overview of WF06W2001AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W2001AALQ
WF06W2001AALQ CAD Models
WF06W2001AALQ Part Data Attributes
|
WF06W2001AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W2001AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06W2001AALQ
This table gives cross-reference parts and alternative options found for WF06W2001AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W2001AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06BTK2001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06W2001AALQ vs RBS06BTK2001 |
WF06W2001ATLQ | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06W2001AALQ vs WF06W2001ATLQ |
BLU0603P-2001-AB10Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W2001AALQ vs BLU0603P-2001-AB10Q |
AR03ABBX2001 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06W2001AALQ vs AR03ABBX2001 |
CRT0603-AW-2001EAS | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06W2001AALQ vs CRT0603-AW-2001EAS |
PRC0603TTC102K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | Precision Resistive Products Inc | WF06W2001AALQ vs PRC0603TTC102K+/-0.1% |
P0603Y2001BNT100 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06W2001AALQ vs P0603Y2001BNT100 |
PRC0603TTC102K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W2001AALQ vs PRC0603TTC102K+/-0.05% |
BLU0603-2001-AT10W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W2001AALQ vs BLU0603-2001-AT10W |
P0603Y2001BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | WF06W2001AALQ vs P0603Y2001BN |