Part Details for WF08T11R8DTLQ by Walsin Technology Corporation
Overview of WF08T11R8DTLQ by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08T11R8DTLQ
WF08T11R8DTLQ CAD Models
WF08T11R8DTLQ Part Data Attributes
|
WF08T11R8DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08T11R8DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for WF08T11R8DTLQ
This table gives cross-reference parts and alternative options found for WF08T11R8DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08T11R8DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-11R8-DT50 | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T11R8DTLQ vs BLU0805ER-11R8-DT50 |
BLU0805-11R8-DT50 | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08T11R8DTLQ vs BLU0805-11R8-DT50 |
TE05H11R8DB | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08T11R8DTLQ vs TE05H11R8DB |
RN10D11R8CT5-50 | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | WF08T11R8DTLQ vs RN10D11R8CT5-50 |
SF08T11R8DTLQ | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08T11R8DTLQ vs SF08T11R8DTLQ |
BLU0805ER-11R8-DB50 | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T11R8DTLQ vs BLU0805ER-11R8-DB50 |
BLU0805-11R8-DT50W | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WF08T11R8DTLQ vs BLU0805-11R8-DT50W |
BLU0805P-11R8-DB50Q | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T11R8DTLQ vs BLU0805P-11R8-DB50Q |
BLU0805ER-11R8-DT50W | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T11R8DTLQ vs BLU0805ER-11R8-DT50W |
BLU0805-11R8-DB50 | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08T11R8DTLQ vs BLU0805-11R8-DB50 |