Part Details for WF08U11K0BT by Walsin Technology Corporation
Overview of WF08U11K0BT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08U11K0BT
WF08U11K0BT CAD Models
WF08U11K0BT Part Data Attributes
|
WF08U11K0BT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U11K0BT
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 100 | |
JESD-609 Code | e0 | |
Manufacturer Series | WF08U | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for WF08U11K0BT
This table gives cross-reference parts and alternative options found for WF08U11K0BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U11K0BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1220P113B-T-C | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF08U11K0BT vs RR1220P113B-T-C |
CPF0805B11KE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | WF08U11K0BT vs CPF0805B11KE |
RR1220P-113-B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08U11K0BT vs RR1220P-113-B |
RN73E2ATE1102B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | WF08U11K0BT vs RN73E2ATE1102B |
TC0525B1102CE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | WF08U11K0BT vs TC0525B1102CE |
RN732ATTDK1102B25 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08U11K0BT vs RN732ATTDK1102B25 |
WF08U11K0BB | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U11K0BT vs WF08U11K0BB |
TC0525B1102BE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | WF08U11K0BT vs TC0525B1102BE |
RR1220P-113-B-C | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF08U11K0BT vs RR1220P-113-B-C |
CPF0805B11K0E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | WF08U11K0BT vs CPF0805B11K0E |