Part Details for WF08U3K90BTL by Walsin Technology Corporation
Overview of WF08U3K90BTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08U3K90BTL
WF08U3K90BTL CAD Models
WF08U3K90BTL Part Data Attributes
|
WF08U3K90BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U3K90BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 100 | |
JESD-609 Code | e3 | |
Manufacturer Series | WF08U | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for WF08U3K90BTL
This table gives cross-reference parts and alternative options found for WF08U3K90BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U3K90BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1220P-392-B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3900ohm, SURFACE MOUNT, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08U3K90BTL vs RR1220P-392-B |
RR1220P392B-T-C | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF08U3K90BTL vs RR1220P392B-T-C |
WF08U3K90BB | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U3K90BTL vs WF08U3K90BB |
RR1220P392B-T1-C | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3900ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF08U3K90BTL vs RR1220P392B-T1-C |
RR1220P-392-B-C | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF08U3K90BTL vs RR1220P-392-B-C |
WF08U3K90BT | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U3K90BTL vs WF08U3K90BT |
WF08U3K90BBL | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF08U3K90BTL vs WF08U3K90BBL |
RR1220P3901B-T1-C | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF08U3K90BTL vs RR1220P3901B-T1-C |
RR1220P3901B-T5-C | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF08U3K90BTL vs RR1220P3901B-T5-C |