Part Details for WF10T1622FTLQ by Walsin Technology Corporation
Overview of WF10T1622FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T1622FTLQ
WF10T1622FTLQ CAD Models
WF10T1622FTLQ Part Data Attributes
|
WF10T1622FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T1622FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10T1622FTLQ
This table gives cross-reference parts and alternative options found for WF10T1622FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T1622FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0750F1622TCE | Fixed Resistor, Thin Film, 0.333W, 16200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T1622FTLQ vs TP0750F1622TCE |
HPTF1210-UC-1622FT | Fixed Resistor, Thin Film, 0.33W, 16200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WF10T1622FTLQ vs HPTF1210-UC-1622FT |
SF10T1622FTL | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T1622FTLQ vs SF10T1622FTL |
RTX121622FEP2 | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T1622FTLQ vs RTX121622FEP2 |
TP0750F1622R5E | Fixed Resistor, Thin Film, 0.333W, 16200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T1622FTLQ vs TP0750F1622R5E |
TP0750F1622T5E | Fixed Resistor, Thin Film, 0.333W, 16200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T1622FTLQ vs TP0750F1622T5E |
SF10T1622FTLQ | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T1622FTLQ vs SF10T1622FTLQ |
RP73G2E16K2FTDG | Fixed Resistor, Thin Film, 0.3W, 16200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T1622FTLQ vs RP73G2E16K2FTDG |
TP0750F1622RCE | Fixed Resistor, Thin Film, 0.333W, 16200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T1622FTLQ vs TP0750F1622RCE |
WF10T1622FVLQ | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T1622FTLQ vs WF10T1622FVLQ |