Part Details for WF12F3240BALQ by Walsin Technology Corporation
Overview of WF12F3240BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12F3240BALQ
WF12F3240BALQ CAD Models
WF12F3240BALQ Part Data Attributes
|
WF12F3240BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12F3240BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12F3240BALQ
This table gives cross-reference parts and alternative options found for WF12F3240BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12F3240BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BX-3240EAS | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12F3240BALQ vs CRT1206-BX-3240EAS |
239071133241L | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | WF12F3240BALQ vs 239071133241L |
WF12F3240ATLQ | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12F3240BALQ vs WF12F3240ATLQ |
RP73D2B324RBTDG | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12F3240BALQ vs RP73D2B324RBTDG |
CAR1206324OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | WF12F3240BALQ vs CAR1206324OHMS0.05%15PPMHP |
RTX063240BCP4 | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | WF12F3240BALQ vs RTX063240BCP4 |
WF12F3240BTLQ | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12F3240BALQ vs WF12F3240BTLQ |
RP73D2B324RATDF | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12F3240BALQ vs RP73D2B324RATDF |
RNCF1206AKS324R | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12F3240BALQ vs RNCF1206AKS324R |
RNCH1206BKS324R | Fixed Resistor, Thin Film, 0.33W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12F3240BALQ vs RNCH1206BKS324R |