Part Details for WF12Q3300CTL by Walsin Technology Corporation
Overview of WF12Q3300CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q3300CTL
WF12Q3300CTL CAD Models
WF12Q3300CTL Part Data Attributes
|
WF12Q3300CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q3300CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q3300CTL
This table gives cross-reference parts and alternative options found for WF12Q3300CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q3300CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206CTC330R | Fixed Resistor, Thin Film, 0.33W, 330ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q3300CTL vs RNCH1206CTC330R |
239041153301L | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | WF12Q3300CTL vs 239041153301L |
CRT1206-CZ-3300EAS | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12Q3300CTL vs CRT1206-CZ-3300EAS |
SF12Q3300CTLA | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q3300CTL vs SF12Q3300CTLA |
CRT1206-CZ-3300EST | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12Q3300CTL vs CRT1206-CZ-3300EST |
WF12Q3300CTLQ | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q3300CTL vs WF12Q3300CTLQ |
RTX063300CEP4 | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q3300CTL vs RTX063300CEP4 |
RTX063300CETP | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q3300CTL vs RTX063300CETP |
RTW30E1206C3300-RG70 | Fixed Resistor, Thin Film, 0.333W, 330ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | WF12Q3300CTL vs RTW30E1206C3300-RG70 |
RN73H2BTTD3300C50 | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12Q3300CTL vs RN73H2BTTD3300C50 |