Part Details for WF12R4871ATLQ by Walsin Technology Corporation
Overview of WF12R4871ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R4871ATLQ
WF12R4871ATLQ CAD Models
WF12R4871ATLQ Part Data Attributes:
|
WF12R4871ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R4871ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12R4871ATLQ
This table gives cross-reference parts and alternative options found for WF12R4871ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R4871ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B4K87ATDF | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R4871ATLQ vs RP73F2B4K87ATDF |
SF12R4871BTLA | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R4871ATLQ vs SF12R4871BTLA |
SF12R4871BTLQ | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R4871ATLQ vs SF12R4871BTLQ |
RP73F2B4K87BTD | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R4871ATLQ vs RP73F2B4K87BTD |
RP73PF2B4K87BTG | Fixed Resistor, Thin Film, 0.33W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R4871ATLQ vs RP73PF2B4K87BTG |
SF12R4871BTL | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R4871ATLQ vs SF12R4871BTL |
AR06BTRC3V4871N | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R4871ATLQ vs AR06BTRC3V4871N |
HPTF1206-UE-4871BT | Fixed Resistor, Thin Film, 0.33W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12R4871ATLQ vs HPTF1206-UE-4871BT |
RNCH1206BTE4K87 | Fixed Resistor, Thin Film, 0.33W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R4871ATLQ vs RNCH1206BTE4K87 |
RN73H2BTTD4871B25 | Fixed Resistor, Metal Film, 0.25W, 4870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12R4871ATLQ vs RN73H2BTTD4871B25 |