Part Details for WF12R5603ATL by Walsin Technology Corporation
Overview of WF12R5603ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R5603ATL
WF12R5603ATL CAD Models
WF12R5603ATL Part Data Attributes
|
WF12R5603ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R5603ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12R5603ATL
This table gives cross-reference parts and alternative options found for WF12R5603ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R5603ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206AKE560K | Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R5603ATL vs RNCF1206AKE560K |
AR06ABCV5603N | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R5603ATL vs AR06ABCV5603N |
RNCF1206BKE560K | Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R5603ATL vs RNCF1206BKE560K |
WF12R5603BTLQ | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5603ATL vs WF12R5603BTLQ |
WF12R5603BTL | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WF12R5603ATL vs WF12R5603BTL |
RNCH1206BKE560K | Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R5603ATL vs RNCH1206BKE560K |
RP73F2B560KBTD | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R5603ATL vs RP73F2B560KBTD |
NTRH13B5603CTRF | Fixed Resistor, Thin Film, 0.333W, 560000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | WF12R5603ATL vs NTRH13B5603CTRF |
RT1206BRD13560KL | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12R5603ATL vs RT1206BRD13560KL |
RP73F2B560KBTG | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R5603ATL vs RP73F2B560KBTG |