Part Details for WF12U102KBTL by Walsin Technology Corporation
Overview of WF12U102KBTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12U102KBTL
WF12U102KBTL CAD Models
WF12U102KBTL Part Data Attributes
|
WF12U102KBTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12U102KBTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for WF12U102KBTL
This table gives cross-reference parts and alternative options found for WF12U102KBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12U102KBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12U102KBT | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U102KBTL vs WF12U102KBT |
WF12U102KBBL | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF12U102KBTL vs WF12U102KBBL |
RN73E2BTE1023B | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 102000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | WF12U102KBTL vs RN73E2BTE1023B |
TC0625B1023T5E | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 102000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | WF12U102KBTL vs TC0625B1023T5E |
WF12U102KBB | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U102KBTL vs WF12U102KBB |
RR1632P-1023-B | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 102000ohm, SURFACE MOUNT, 1206, CHIP | Thin Film Technology Corp (TFT) | WF12U102KBTL vs RR1632P-1023-B |
TC0625B1023BE | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 102000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | WF12U102KBTL vs TC0625B1023BE |
RR1632P1023B-T-LF | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 102000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF12U102KBTL vs RR1632P1023B-T-LF |