Part Details for WF25T1500BVLQ by Walsin Technology Corporation
Overview of WF25T1500BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25T1500BVLQ
WF25T1500BVLQ CAD Models
WF25T1500BVLQ Part Data Attributes
|
WF25T1500BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25T1500BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF25T1500BVLQ
This table gives cross-reference parts and alternative options found for WF25T1500BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T1500BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T1500ATLQ | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T1500BVLQ vs SF25T1500ATLQ |
RNCF2512BKC150R | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25T1500BVLQ vs RNCF2512BKC150R |
WF25T1500BTL | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | WF25T1500BVLQ vs WF25T1500BTL |
SF25T1500ATL | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T1500BVLQ vs SF25T1500ATL |
RTX251500BEE3 | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T1500BVLQ vs RTX251500BEE3 |
RTX251500BEE2 | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T1500BVLQ vs RTX251500BEE2 |
RTX251500BEE4 | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T1500BVLQ vs RTX251500BEE4 |
HPTF2512-WC-1500BT | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | WF25T1500BVLQ vs HPTF2512-WC-1500BT |
RNCF2512AKC150R | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25T1500BVLQ vs RNCF2512AKC150R |
PRC2512TC50Q150R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | WF25T1500BVLQ vs PRC2512TC50Q150R+-0.1% |