Part Details for WF25T2100BTLQ by Walsin Technology Corporation
Overview of WF25T2100BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25T2100BTLQ
WF25T2100BTLQ CAD Models
WF25T2100BTLQ Part Data Attributes
|
WF25T2100BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25T2100BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF25T2100BTLQ
This table gives cross-reference parts and alternative options found for WF25T2100BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T2100BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BBDQ2100 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T2100BTLQ vs AR12BBDQ2100 |
SF25T2100AALQ | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T2100BTLQ vs SF25T2100AALQ |
SF25T2100BALQ | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T2100BTLQ vs SF25T2100BALQ |
RTX252100BEE4 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T2100BTLQ vs RTX252100BEE4 |
AR12ATDQ2100 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T2100BTLQ vs AR12ATDQ2100 |
AR12ABDQ2100 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T2100BTLQ vs AR12ABDQ2100 |
WF25T2100ATLQ | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T2100BTLQ vs WF25T2100ATLQ |
HPTF2512-WC-2100AT | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | WF25T2100BTLQ vs HPTF2512-WC-2100AT |
RNCF2512BTC210R | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25T2100BTLQ vs RNCF2512BTC210R |
AR12ABDQ2100N | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | WF25T2100BTLQ vs AR12ABDQ2100N |