Part Details for WF25T5110DVLQ by Walsin Technology Corporation
Overview of WF25T5110DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25T5110DVLQ
WF25T5110DVLQ CAD Models
WF25T5110DVLQ Part Data Attributes
|
WF25T5110DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25T5110DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF25T5110DVLQ
This table gives cross-reference parts and alternative options found for WF25T5110DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T5110DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC50Q511R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | WF25T5110DVLQ vs PRC2512TTC50Q511R+-0.5% |
PRC2512TC50Q511R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | WF25T5110DVLQ vs PRC2512TC50Q511R+-0.5% |
AR12DBDQ5110 | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T5110DVLQ vs AR12DBDQ5110 |
RTX255110DEE3 | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T5110DVLQ vs RTX255110DEE3 |
RNCF2512DKC511R | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25T5110DVLQ vs RNCF2512DKC511R |
HPTF2512-WC-5110DT | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | WF25T5110DVLQ vs HPTF2512-WC-5110DT |
AR12DBDQ5110N | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | WF25T5110DVLQ vs AR12DBDQ5110N |
AR12DTDQ5110 | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T5110DVLQ vs AR12DTDQ5110 |
RTX255110DEE2 | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T5110DVLQ vs RTX255110DEE2 |
RTX255110DEE4 | Fixed Resistor, Thin Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T5110DVLQ vs RTX255110DEE4 |