Part Details for WF321-0PB-028B by LEDtronics Inc
Overview of WF321-0PB-028B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for WF321-0PB-028B
WF321-0PB-028B CAD Models
WF321-0PB-028B Part Data Attributes
|
WF321-0PB-028B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
WF321-0PB-028B
LEDtronics Inc
Single Color LED, Super Blue, T-3 1/4, 9mm, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 116.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 | |
Viewing Angle | 120 deg |
Alternate Parts for WF321-0PB-028B
This table gives cross-reference parts and alternative options found for WF321-0PB-028B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF321-0PB-028B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF321-0PB-014B | Single Color LED, Super Blue, T-3 1/4, 9mm, MINIATURE PACKAGE-2 | LEDtronics Inc | WF321-0PB-028B vs WF321-0PB-014B |