Part Details for WF512K64-70G4WM5 by White Electronic Designs Corp
Overview of WF512K64-70G4WM5 by White Electronic Designs Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for WF512K64-70G4WM5
WF512K64-70G4WM5 CAD Models
WF512K64-70G4WM5 Part Data Attributes
|
WF512K64-70G4WM5
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WF512K64-70G4WM5
White Electronic Designs Corp
Flash Module, 512KX64, 70ns, CQMA116, CERAMIC, QFP-116
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CERAMIC, QFP-116 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 2M X 16 OR 4M X 8 | |
Alternate Memory Width | 32 | |
Data Polling | YES | |
JESD-30 Code | S-CQMA-F116 | |
JESD-609 Code | e0 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 116 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX64 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL116,1.56SQ | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Sector Size | 64K | |
Standby Current-Max | 0.0012 A | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE |