| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WH25-R200KI | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 25W, 0.2ohm, 500V, 10% +/-Tol, -75,75ppm/Cel, | WH25-R200KIPB vs WH25-R200KI |
| WH25T-R200KIPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 25W, 0.2ohm, 500V, 10% +/-Tol, -75,75ppm/Cel, | WH25-R200KIPB vs WH25T-R200KIPB |
Part Details for WH25-R200KIPB by TT Electronics Resistors
Results Overview of WH25-R200KIPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WH25-R200KIPB Information
WH25-R200KIPB by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: WH25-R200KIPB by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WH25-R200KIPB Part Data Attributes
|
|
WH25-R200KIPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WH25-R200KIPB
TT Electronics Resistors
Fixed Resistor, Wire Wound, 25W, 0.2ohm, 500V, 10% +/-Tol, -75,75ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Construction | All-Welded | |
| Lead Length | 11 Mm | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15 Mm | |
| Package Length | 29 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 28 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 25 W | |
| Resistance | 0.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 75 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 10% | |
| Working Voltage | 500 V |
Alternate Parts for WH25-R200KIPB
This table gives cross-reference parts and alternative options found for WH25-R200KIPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WH25-R200KIPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.