Part Details for WHPC1206-110RJT5 by TT Electronics Welwyn Components
Overview of WHPC1206-110RJT5 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1206-110RJT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0187 | Buy Now |
Part Details for WHPC1206-110RJT5
WHPC1206-110RJT5 CAD Models
WHPC1206-110RJT5 Part Data Attributes
|
WHPC1206-110RJT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHPC1206-110RJT5
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 110ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1206-110RJT5
This table gives cross-reference parts and alternative options found for WHPC1206-110RJT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-110RJT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS06JV-111 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-110RJT5 vs FPS06JV-111 |
RMCP1206JG110R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WHPC1206-110RJT5 vs RMCP1206JG110R |
RAG06K111JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-110RJT5 vs RAG06K111JTL |
RAG06K111JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-110RJT5 vs RAG06K111JB |
HP06W2J0111TEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WHPC1206-110RJT5 vs HP06W2J0111TEE |
RMCS1206JT110R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WHPC1206-110RJT5 vs RMCS1206JT110R-HP |
AC1206JR-7W110RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-110RJT5 vs AC1206JR-7W110RL |
FPS06JT-111 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-110RJT5 vs FPS06JT-111 |
RAG06K111JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-110RJT5 vs RAG06K111JT |
AC1206JR-3W110RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-110RJT5 vs AC1206JR-3W110RL |