Datasheets
WINT0805PB122232B3 by: TT Electronics Resistors

Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Part Details for WINT0805PB122232B3 by TT Electronics Resistors

Overview of WINT0805PB122232B3 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities

Part Details for WINT0805PB122232B3

WINT0805PB122232B3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WINT0805PB122232B3 Part Data Attributes

WINT0805PB122232B3 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
WINT0805PB122232B3 TT Electronics Resistors Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.45 mm
Package Length 2.02 mm
Package Style SMT
Package Width 1.28 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 22300 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for WINT0805PB122232B3

This table gives cross-reference parts and alternative options found for WINT0805PB122232B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WINT0805PB122232B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PFC-W0805LF-12-2232-B Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TT Electronics Resistors WINT0805PB122232B3 vs PFC-W0805LF-12-2232-B
PFC-W0805LF-12-2232-A Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB122232B3 vs PFC-W0805LF-12-2232-A
WINT0805LF122232B Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB122232B3 vs WINT0805LF122232B
WINT0805LF122232B3 Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB122232B3 vs WINT0805LF122232B3
WINT0805PB122232B Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB122232B3 vs WINT0805PB122232B
W0805R-12-22K3AI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.05%, 10ppm, 22300ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components WINT0805PB122232B3 vs W0805R-12-22K3AI
W0805R-12-22K3BI Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB122232B3 vs W0805R-12-22K3BI
W0805AS-12-22K3AI Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB122232B3 vs W0805AS-12-22K3AI
PFC-W0805R-12-2232-A Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB122232B3 vs PFC-W0805R-12-2232-A
W0805AS-12-22K3APB Fixed Resistor, Thin Film, 0.25W, 22300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB122232B3 vs W0805AS-12-22K3APB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WINT0805PB122232B3 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WINT0805PB122232B3 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WINT0805PB122232B3 would you like to use for your alert(s)?
  • Please alert me when WINT0805PB122232B3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WINT0805PB122232B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WINT0805PB122232B3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WINT0805PB122232B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WINT0805PB122232B3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WINT0805PB122232B3 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: