Part Details for WKP101MCPERZKR by Vishay Draloric
Overview of WKP101MCPERZKR by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WKP101MCPERZKR
WKP101MCPERZKR CAD Models
WKP101MCPERZKR Part Data Attributes
|
WKP101MCPERZKR
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
WKP101MCPERZKR
Vishay Draloric
CAP,CERAMIC,100PF,20% -TOL,20% +TOL,K1500 TC CODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3224 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for WKP101MCPERZKR
This table gives cross-reference parts and alternative options found for WKP101MCPERZKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP101MCPERZKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP101MCPQG0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WKP101MCPERZKR vs WKP101MCPQG0KR |
WKP101MCPERUKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WKP101MCPERZKR vs WKP101MCPERUKR |