Part Details for WM04B2321FTLQ by Walsin Technology Corporation
Overview of WM04B2321FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WM04B2321FTLQ
WM04B2321FTLQ CAD Models
WM04B2321FTLQ Part Data Attributes
|
WM04B2321FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WM04B2321FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WM04B2321FTLQ
This table gives cross-reference parts and alternative options found for WM04B2321FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WM04B2321FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MELFC0204-TC-2321FT | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | VENKEL LTD | WM04B2321FTLQ vs MELFC0204-TC-2321FT |
MM04B2321FTL | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Walsin Technology Corporation | WM04B2321FTLQ vs MM04B2321FTL |