Part Details for WMF512K8-60DEQ5 by Mercury Systems Inc
Overview of WMF512K8-60DEQ5 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for WMF512K8-60DEQ5
WMF512K8-60DEQ5 CAD Models
WMF512K8-60DEQ5 Part Data Attributes
|
WMF512K8-60DEQ5
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMF512K8-60DEQ5
Mercury Systems Inc
Flash, 512KX8, 60ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | |
JESD-30 Code | R-CDSO-J32 | |
Length | 21.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.96 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10.92 mm |
Alternate Parts for WMF512K8-60DEQ5
This table gives cross-reference parts and alternative options found for WMF512K8-60DEQ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF512K8-60DEQ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C010-70WC | UVPROM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Rochester Electronics LLC | WMF512K8-60DEQ5 vs CY27C010-70WC |
5962-8751418XX | 8K X 8 EEPROM 5V, 350 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | WMF512K8-60DEQ5 vs 5962-8751418XX |
WMF512K8-60FEQ5A | Flash, 512KX8, 60ns, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | WMF512K8-60DEQ5 vs WMF512K8-60FEQ5A |
CY27C64-90WC | UVPROM, 8KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Rochester Electronics LLC | WMF512K8-60DEQ5 vs CY27C64-90WC |
AM27C64-75DC | UVPROM, 8KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | WMF512K8-60DEQ5 vs AM27C64-75DC |
AM27C64-70DE | UVPROM, 8KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | WMF512K8-60DEQ5 vs AM27C64-70DE |
WS57C256F-55L | UVPROM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LDCC-32 | Teledyne e2v | WMF512K8-60DEQ5 vs WS57C256F-55L |
WMF512K8-120CLQ5A | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | WMF512K8-60DEQ5 vs WMF512K8-120CLQ5A |
5962-8751413XX | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | WMF512K8-60DEQ5 vs 5962-8751413XX |
WMF512K8-150DEC5 | Flash, 512KX8, 150ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WMF512K8-60DEQ5 vs WMF512K8-150DEC5 |