Part Details for WMS512K8L-15FFM by Mercury Systems Inc
Overview of WMS512K8L-15FFM by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8L-15FFM
WMS512K8L-15FFM CAD Models
WMS512K8L-15FFM Part Data Attributes
|
WMS512K8L-15FFM
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMS512K8L-15FFM
Mercury Systems Inc
Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e4 | |
Length | 20.32 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2004 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.8712 mm |
Alternate Parts for WMS512K8L-15FFM
This table gives cross-reference parts and alternative options found for WMS512K8L-15FFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8L-15FFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LPA15F32B | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | WMS512K8L-15FFM vs EDI88512LPA15F32B |
5962-9560013Q9X | Standard SRAM, 512KX8, 15ns, CMOS, FP-32 | White Microelectronics | WMS512K8L-15FFM vs 5962-9560013Q9X |
5962-9560014Q9A | Standard SRAM, 512KX8, 15ns, CMOS, FP-32 | Mercury Systems Inc | WMS512K8L-15FFM vs 5962-9560014Q9A |
EDI88512LPA15F32M | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | WMS512K8L-15FFM vs EDI88512LPA15F32M |
AS5C4008F-15E/IT | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | WMS512K8L-15FFM vs AS5C4008F-15E/IT |
AS5C4008F-15E/XT | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | WMS512K8L-15FFM vs AS5C4008F-15E/XT |
AS5C4008F-15/883C | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | WMS512K8L-15FFM vs AS5C4008F-15/883C |
5962-9560014Q9A | Standard SRAM, 512KX8, 15ns, CMOS, FP-32 | White Microelectronics | WMS512K8L-15FFM vs 5962-9560014Q9A |
EDI88512LPA15F32I | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | WMS512K8L-15FFM vs EDI88512LPA15F32I |
5962-9560013Q9A | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | WMS512K8L-15FFM vs 5962-9560013Q9A |