-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1709-ND
|
DigiKey | LED GREEN/RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
818 In Stock |
|
$0.1241 / $0.6000 | Buy Now |
DISTI #
604-WP115WEGW
|
Mouser Electronics | Standard LEDs - Through Hole RED/GRN WHT DIFF RoHS: Compliant | 3469 |
|
$0.1300 / $0.5900 | Buy Now |
DISTI #
WP115WEGW
|
TTI | Standard LEDs - Through Hole RED/GRN WHT DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12700 In Stock |
|
$0.1240 / $0.2090 | Buy Now |
DISTI #
000000000001395493
|
Sager | Standard LEDs - Through Hole RED/GRN WHT DIFF | 0 |
|
Buy Now | |
|
LCSC | PluginD3mm LED Indication - Discrete ROHS | 59 |
|
$0.1869 / $0.3456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP115WEGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP115WEGW
Kingbright
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 40.0/35.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |