-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1232-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1241 / $0.6000 | Buy Now |
DISTI #
604-WP59EGW
|
Mouser Electronics | Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD RoHS: Compliant | 12741 |
|
$0.1240 / $0.6200 | Buy Now |
DISTI #
V99:2348_18698967
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/627nm 3-Pin T-1 3/4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 | Americas - 3 |
|
$0.1168 / $0.5500 | Buy Now |
|
Future Electronics | Red/Green Ø5 mm 60° Diffused 40/600 mcd 2/2.2 V Through Hole Indicator LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2182Bag |
|
$0.1190 / $0.1380 | Buy Now |
|
Future Electronics | Red/Green Ø5 mm 60° Diffused 40/600 mcd 2/2.2 V Through Hole Indicator LED RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1190 / $0.1310 | Buy Now |
|
Bristol Electronics | 895 |
|
RFQ | ||
|
Quest Components | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5 mm | 183 |
|
$0.1816 / $0.2724 | Buy Now |
DISTI #
WP59EGW
|
TTI | Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 32400 In Stock |
|
$0.1210 / $0.1380 | Buy Now |
DISTI #
000000000001395691
|
Sager | Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD Min Qty: 2000 | 24970 |
|
$0.1070 / $0.1400 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GRN/RED DIFFUSED T-1 3/4 T/H | 2363 |
|
$0.1666 / $0.2969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP59EGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP59EGW
Kingbright
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
This table gives cross-reference parts and alternative options found for WP59EGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP59EGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-59EGW | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP59EGW vs L-59EGW |
L-59EGW-TNR2.54 | Dual Color LED, Orange/green, 5mm, | Kingbright | WP59EGW vs L-59EGW-TNR2.54 |
L-59EGW-TNB2.54 | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, | Kingbright | WP59EGW vs L-59EGW-TNB2.54 |