Part Details for WP710A10YD by Kingbright
Overview of WP710A10YD by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for WP710A10YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1602-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0591 / $0.3400 | Buy Now |
DISTI #
604-WP710A10YD
|
Mouser Electronics | Standard LEDs - Through Hole Yel 15mcd 588mcd 40 deg Diffused RoHS: Compliant | 20594 |
|
$0.0580 / $0.3100 | Buy Now |
|
Bristol Electronics | 2159 |
|
RFQ | ||
|
Quest Components | 1664 |
|
$0.2271 / $0.7570 | Buy Now | |
DISTI #
WP710A10YD
|
TTI | Standard LEDs - Through Hole Yel 15mcd 588mcd 40 deg Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 15700 In Stock |
|
$0.0550 / $0.1010 | Buy Now |
DISTI #
000000000003580317
|
Sager | Standard LEDs - Through Hole Yel 15mcd 588mcd 40 deg Diffused Min Qty: 2000 | 4268 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
WP710A10YD
|
Avnet Asia | LED Single Standard LED Yellow 588nm 30mA 2-Pin T-1 Bag (Alt: WP710A10YD) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for WP710A10YD
WP710A10YD CAD Models
WP710A10YD Part Data Attributes
|
WP710A10YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10YD
Kingbright
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for WP710A10YD
This table gives cross-reference parts and alternative options found for WP710A10YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP710A10YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT301Y08D-40 | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | WP710A10YD vs CT301Y08D-40 |