WPD32M72-60MDC
Description: Memory IC, 32MX72, CMOS, PDMA168,

Overview of WPD32M72-60MDC by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech)

CAD Models for WPD32M72-60MDC by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPD32M72-60MDC by White Electronic Designs Corp

WPD32M72-60MDC
White Electronic Designs Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
60 ns
I/O Type
COMMON
JESD-30 Code
R-PDMA-N168
Memory Density
2415919104 bit
Memory Width
72
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Standby Current-Max
0.018 A
Supply Current-Max
1.638 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. WPD32M72-60MDC
    White Electronic Designs Corp
    Memory IC, 32MX72, CMOS, PDMA168,
    VS

Alternate Parts for WPD32M72-60MDC

This table gives cross-reference parts and alternative options found for WPD32M72-60MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPD32M72-60MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYS72V32200GU-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Siemens WPD32M72-60MDC vs HYS72V32200GU-8
HYS72V32220GR-8B Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Siemens WPD32M72-60MDC vs HYS72V32220GR-8B
MC-4532DA727-A75 Synchronous DRAM Module, 32MX72, 5.4ns, MOS, 43.18 MM HEIGHT, 1.27 MM PITCH, DIMM-168 NEC Electronics Group WPD32M72-60MDC vs MC-4532DA727-A75
M372F3280DT1-C50 32MX72 EDO DRAM MODULE, 50ns, DMA168, DIMM-168 Samsung Semiconductor WPD32M72-60MDC vs M372F3280DT1-C50
HYS72V32200GR-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Siemens WPD32M72-60MDC vs HYS72V32200GR-8
MC-4532CC727EF-A75 Synchronous DRAM Module, 32MX72, 5.4ns, MOS, 34.93 MM HEIGHT, 1.27 MM PITCH, DIMM-168 NEC Electronics Group WPD32M72-60MDC vs MC-4532CC727EF-A75
MC-4532DA726EFB-A10 Synchronous DRAM Module, 32MX72, 6ns, MOS, DIMM-168 NEC Electronics Group WPD32M72-60MDC vs MC-4532DA726EFB-A10
HB56UW3272ETK-5F EDO DRAM Module, 32MX72, 50ns, CMOS, SOCKET TYPE, DIMM-168 Hitachi Ltd WPD32M72-60MDC vs HB56UW3272ETK-5F
WPD32M72-70MDC Memory IC, 32MX72, CMOS, PDMA168, White Electronic Designs Corp WPD32M72-60MDC vs WPD32M72-70MDC
MC-4532DA727PF-A75 Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 NEC Electronics Group WPD32M72-60MDC vs MC-4532DA727PF-A75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPD32M72-60MDC by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPD32M72-60MDC by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of WPD32M72-60MDC would you like to use for your alert(s)?
  • Please alert me when WPD32M72-60MDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPD32M72-60MDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPD32M72-60MDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPD32M72-60MDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPD32M72-60MDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPD32M72-60MDC by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: