Part Details for HYS72V32220GR-8B by Siemens
Overview of HYS72V32220GR-8B by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Part Details for HYS72V32220GR-8B
HYS72V32220GR-8B CAD Models
HYS72V32220GR-8B Part Data Attributes
|
HYS72V32220GR-8B
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYS72V32220GR-8B
Siemens
Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYS72V32220GR-8B
This table gives cross-reference parts and alternative options found for HYS72V32220GR-8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72V32220GR-8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72V32200GU-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Siemens | HYS72V32220GR-8B vs HYS72V32200GU-8 |
WPD32M72-60MDC | Memory IC, 32MX72, CMOS, PDMA168, | White Electronic Designs Corp | HYS72V32220GR-8B vs WPD32M72-60MDC |
MC-4532DA727-A75 | Synchronous DRAM Module, 32MX72, 5.4ns, MOS, 43.18 MM HEIGHT, 1.27 MM PITCH, DIMM-168 | NEC Electronics Group | HYS72V32220GR-8B vs MC-4532DA727-A75 |
M372F3280DT1-C50 | 32MX72 EDO DRAM MODULE, 50ns, DMA168, DIMM-168 | Samsung Semiconductor | HYS72V32220GR-8B vs M372F3280DT1-C50 |
HYS72V32200GR-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Siemens | HYS72V32220GR-8B vs HYS72V32200GR-8 |
MC-4532CC727EF-A75 | Synchronous DRAM Module, 32MX72, 5.4ns, MOS, 34.93 MM HEIGHT, 1.27 MM PITCH, DIMM-168 | NEC Electronics Group | HYS72V32220GR-8B vs MC-4532CC727EF-A75 |
MC-4532DA726EFB-A10 | Synchronous DRAM Module, 32MX72, 6ns, MOS, DIMM-168 | NEC Electronics Group | HYS72V32220GR-8B vs MC-4532DA726EFB-A10 |
HB56UW3272ETK-5F | EDO DRAM Module, 32MX72, 50ns, CMOS, SOCKET TYPE, DIMM-168 | Hitachi Ltd | HYS72V32220GR-8B vs HB56UW3272ETK-5F |
WPD32M72-70MDC | Memory IC, 32MX72, CMOS, PDMA168, | White Electronic Designs Corp | HYS72V32220GR-8B vs WPD32M72-70MDC |
MC-4532DA727PF-A75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | NEC Electronics Group | HYS72V32220GR-8B vs MC-4532DA727PF-A75 |